09185106321

Heilind Number:HRT09185106321
Manufacturer:HARTING
Manufacturer Number:09185106321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185106321
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185106321

Detailed Description

The SEK Low-profile Connector, SKU 09185106321, is a male connector designed for seamless PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige color, this connector ensures reliable performance even in challenging environments. With a wave soldering termination method and a rated current of 1A, it offers efficient power transmission. Featuring 10 contacts in 2 rows, each contact is made of copper alloy with tin over nickel plating, guaranteeing optimal conductivity. Operating at temperatures ranging from -55°C to 125°C, this connector is suitable for a variety of applications. With a pitch of 2.54mm, IP20 rating, and right-angle mount angle, it provides flexibility in installation. Its high-quality construction, with a UL 94V-0 flammability rating, ensures safety and durability. Perfect for board-to-board PCB connections, the SEK Connector is a reliable solution for your connectivity needs.