09185106322

Heilind Number:HRT09185106322
Manufacturer:HARTING
Manufacturer Number:09185106322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185106322
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185106322

Detailed Description

SEK Low-profile Male Connector is a reliable solution for PCB to cable connections. With a durable thermoplastic resin (PBT) housing in a sleek beige finish, this connector offers secure and efficient performance. Featuring 10 contacts in 2 rows and a solder termination method, it ensures a stable connection for your electronic devices. The copper alloy contacts with tin and noble metal plating guarantee excellent conductivity and corrosion resistance. With a maximum operating temperature of 125°C and a flammability rating of UL 94V-0, it meets high safety standards. Suitable for wave soldering, this connector has a tail length of 4.5mm and a pitch of 2.54mm. Rated for 1A current and 1kV voltage, it is ideal for various applications in the aerospace, automotive, and industrial sectors. Trust in the SEK Low-profile Male Connector for dependable and high-performance connectivity.