09185106329

Heilind Number:HRT09185106329
Manufacturer:HARTING
Manufacturer Number:09185106329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Press-in termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185106329
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:5.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185106329

Detailed Description

SEK Low-profile Connector, SKU 09185106329, is a male connector designed for seamless PCB to cable connections. Crafted with durable thermoplastic resin (PBT) in a sleek beige hue, this connector ensures reliable performance in a variety of applications. Featuring press-in termination and boasting a rated current of 1A, it comes equipped with 10 contacts for efficient signal transmission. With a compact design, it is ideal for space-restricted installations. The connector, with a gray color, belongs to the SEK Low-profile series and is constructed with high-quality plastic housing. Each contact is made of copper alloy with nickel plating, ensuring optimal conductivity. Operating temperature range from -55°C to 105°C, and with an IP20 rating, it guarantees durability in harsh environments. The straight mount angle and 5.5mm tail length offer flexibility in assembly, while a 250-cycle mating cycle ensures long-term usability. With UL 94V-0 flammability rating, it meets stringent safety standards. Suitable for board-to-board PCB connections, this connector is a reliable choice for various electronic devices.