09185106813

Heilind Number:HRT09185106813
Manufacturer:HARTING
Manufacturer Number:09185106813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 10; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185106813
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185106813

Detailed Description

Introducing the SEK Female Connector, designed for reliable and efficient connectivity in various applications. This connector features a thermoplastic resin (PBT) housing in a sleek beige finish, with 10 gold-over-nickel and tin-over-nickel contacts for optimal conductivity. With a pitch of 2.54mm and 1.27mm, it offers versatility in installations. Rated for a maximum current of 2.5A and voltage of 1kV, it ensures safe and stable performance even in demanding environments. The IDC termination method simplifies installation, accommodating wire sizes from 28 to 26 AWG. With a wide operating temperature range from -55°C to 125°C and 250 mating cycles, this connector is built to last. RoHS compliant and in stock for immediate delivery, it guarantees both quality and convenience. Perfect for use in high-speed data transmission, telecommunications, and industrial equipment, the SEK Female Connector is a must-have component for your connectivity needs.