09185106901

Heilind Number:HRT09185106901
Manufacturer:HARTING
Manufacturer Number:09185106901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185106901
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185106901

Detailed Description

The SEK Standard Male Connector, 09185106901, is a high-quality component designed for seamless PCB to cable connections. Constructed from durable thermoplastic resin (PBT) in a sleek beige finish, this connector offers reliable performance in a wide range of applications. With a wave soldering termination method and 10 contacts, it ensures secure and efficient connectivity. Rated for a current of 1A and featuring contact plating of Tin Over Nickel and Noble Metal Over Nickel, it guarantees optimal conductivity and durability. Operating temperature ranging from -55°C to 125°C, along with a flammability rating of UL 94V-0, make it suitable for use in various environments. The right-angle mount angle and 2.54mm pitch further enhance its versatility. Trust the SEK Standard Connector for your connectivity needs, meeting stringent quality standards for peace of mind.