09185106902

Heilind Number:HRT09185106902
Manufacturer:HARTING
Manufacturer Number:09185106902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185106902
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185106902

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and durable component for your electronic connections. Constructed with high-quality thermoplastic resin (PBT) in a sleek beige hue, this connector is designed for seamless integration from PCB to cable with wave soldering termination. With a rated current of 1A and 10 copper alloy contacts plated with tin over nickel, it ensures efficient power transmission. Meeting IP20 standards for ingress protection and UL 94V-0 flammability rating, it guarantees safety and performance in diverse environments. Operating between -55°C to 125°C, it offers reliability in extreme conditions. With a pitch of 2.54mm and a straight mount angle, it's perfect for various applications. Trust in the SEK Standard Male Connector for superior connectivity.