09185106903

Heilind Number:HRT09185106903
Manufacturer:HARTING
Manufacturer Number:09185106903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185106903
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185106903

Detailed Description

SEK Standard Male Connector offers reliable connectivity in a sleek beige design, perfect for PCB to cable applications. Featuring thermoplastic resin (PBT) housing, this connector ensures durability and efficient signal transmission. With wave soldering termination, installation is a breeze. Rated for 1A current, with 10 copper alloy contacts plated with tin over nickel, it guarantees optimal conductivity. Operating temperature ranging from -55°C to 125°C, it's suitable for diverse environments. With a pitch of 2.54mm and IP20 rating, it ensures secure connections in various setups. ROHS compliant and with a voltage rating of 1kV, it meets stringent quality standards. Perfect for high-reliability applications, this SEK connector ( 09185106903) is a top choice for demanding projects.