09185106904

Heilind Number:HRT09185106904
Manufacturer:HARTING
Manufacturer Number:09185106904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185106904
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185106904

Detailed Description

SEK Standard Connector, SKU 09185106904, is a reliable and durable male connector designed for PCB to cable applications. Constructed with high-quality thermoplastic resin (PBT) in a sleek beige finish, it offers excellent performance in a wide range of operating temperatures from -55°C to 125°C. With 10 contacts in 2 rows, this connector ensures secure and efficient connectivity. Featuring wave soldering termination, it guarantees easy and effective installation. The copper alloy contacts with tin over nickel plating provide superior conductivity and corrosion resistance. With a rated current of 1A and voltage rating of 1kV, this connector is suitable for various electronic devices. RoHS compliant and UL 94V-0 rated for flammability, it meets stringent quality and safety standards. Perfect for use in industrial, automotive, and consumer electronics, the SEK Standard Connector offers reliable performance in demanding environments.