09185106911

Heilind Number:HRT09185106911
Manufacturer:HARTING
Manufacturer Number:09185106911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185106911
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:10
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185106911

Detailed Description

SEK Standard Male Connector is a reliable and efficient solution for connecting PCBs to cables. Constructed with durable thermoplastic resin (PBT) in a sleek beige hue, this connector offers a secure wave soldering termination method. With a high current rating of 1A and 10 copper alloy contacts, it ensures stable and uninterrupted connectivity. Its tin over nickel plating guarantees enhanced durability, while its wide operating temperature range (-55°C to 125°C) makes it suitable for various environments. Designed for ease of installation, it features a right-angle mount angle and a pitch of 2.54mm, meeting industry standards for PCB connectors. The SEK Male Connector, with its IP20 rating and UL 94V-0 flammability rating, is a safe and dependable choice for your connectivity needs.