09185106912

Heilind Number:HRT09185106912
Manufacturer:HARTING
Manufacturer Number:09185106912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185106912
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:10
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185106912

Detailed Description

SEK Standard Connector, 09185106912, is a male connector designed for PCB to cable connection with wave soldering termination. Constructed from beige thermoplastic resin (PBT), it ensures reliable performance in a temperature range of -55°C to 125°C. With a pitch of 2.54mm and 10 contacts in 2 rows, it offers secure connectivity for various applications. The contacts, made of copper alloy and plated with tin over nickel and noble metal over nickel, guarantee efficient signal transmission. Rated for 1A current and 1kV voltage, this connector is suitable for low-power electronic systems. Its IP20 rating and UL 94V-0 flammability rating ensure safety and compliance with industry standards. RoHS compliant, it is environmentally friendly. Perfect for PCB Pin Headers, the SEK Standard Connector is a dependable choice for your connectivity needs.