09185106913

Heilind Number:HRT09185106913
Manufacturer:HARTING
Manufacturer Number:09185106913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185106913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185106913

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10. Gray in color. Series: SEK Standard. Housing material: Plastic. Number of contacts: 10. Number of rows: 2. Termination method: Solder. Contact material: Copper Alloy. Contact plating: Tin Over Nickel, Noble Metal Over Nickel. Maximum operating temperature: 125 °C. Minimum operating temperature: -55 °C. Pitch: 2.54 mm. IP rating: IP20. Mount angle: Right Angle. Tail length: 2.9 mm. Flammability rating: UL 94V-0. Current rating: 1 A. RoHS compliance: Yes. Voltage rating: 1 kV. Category: Connectors, PC Board Pin & Receptacle Connectors, PCB Connectors, PCB Pin Headers, Products. Hi_rel: No. Acronym: 09185106913.