09185106914

Heilind Number:HRT09185106914
Manufacturer:HARTING
Manufacturer Number:09185106914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185106914
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:10
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185106914

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10. This SEK Standard Connector offers reliable connectivity in electronic applications. Featuring a durable thermoplastic resin housing in a neutral beige hue, it ensures secure PCB to cable connections. With wave soldering termination, installation is efficient. The male connector design, with 10 contacts, is suitable for various signal and power transmission needs. Meeting stringent quality standards, it boasts a current rating of 1A. Its robust construction and high-temperature tolerance make it ideal for demanding environments. RoHS compliant and with a voltage rating of 1 kV, this connector guarantees both performance and safety. Upgrade your connectivity solutions with the SEK Standard Connector.