09185106922

Heilind Number:HRT09185106922
Manufacturer:HARTING
Manufacturer Number:09185106922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185106922
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:10
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185106922

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and efficient component for your PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige finish, this connector ensures secure and stable performance. With a wave soldering termination method, installation is quick and hassle-free. Featuring 10 contacts in 2 rows, each made of high-quality copper alloy with tin over nickel and noble metal plating, you can count on optimal conductivity. Rated for 1A and 1kV, with a wide operating temperature range of -55°C to 125°C, this connector is suitable for a variety of applications. Its straight mount angle and 4.5mm tail length offer versatility in placement. With an IP20 rating and UL 94V-0 flammability rating, it guarantees safety and reliability. Trust the SEK Standard Male Connector for all your connectivity needs.