09185106926

Heilind Number:HRT09185106926
Manufacturer:HARTING
Manufacturer Number:09185106926
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wrap termination; Rated current: 1A; Contacts: 10; Angled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185106926
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:15 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185106926

Detailed Description

The SEK Standard Male Connector is a reliable and durable component designed for seamless PCB to cable connections. Constructed with high-quality thermoplastic resin (PBT) in a sleek beige finish, this connector boasts a 10-contact configuration with wrap termination for easy and secure installation. With a rated current of 1A and contact plating of Tin Over Nickel, it ensures efficient power transmission while maintaining signal integrity. Its angled design and right-angle mount angle offer flexibility in assembly, while its IP20 rating guarantees protection against dust and debris. With a wide operating temperature range from -55°C to 125°C and compliance with UL 94V-0 flammability standards, this connector is suitable for various industrial applications. Trusted for its quality and performance, the SEK Standard Male Connector is a vital component in any electronic system.