09185106927

Heilind Number:HRT09185106927
Manufacturer:HARTING
Manufacturer Number:09185106927
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wrap termination; Rated current: 1A; Contacts: 10; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185106927
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:15 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185106927

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wrap termination; Rated current: 1A; Contacts: 10; Straight. This connector, part number 09185106927, is essential for secure and efficient PCB to cable connections. With a durable thermoplastic resin housing in a neutral beige hue, it offers both reliability and a sleek aesthetic. The wrap termination method ensures easy and secure installation. With a rated current of 1A and 10 contacts, it is suitable for various applications. Its straight design allows for seamless integration into your setup. Meeting stringent quality standards, including UL 94V-0 flammability rating, this connector guarantees safety and performance. Trust in its robust construction and precise engineering for your connectivity needs.