09185107321

Heilind Number:HRT09185107321
Manufacturer:HARTING
Manufacturer Number:09185107321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185107321
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185107321

Detailed Description

SEK Low-profile Connector ( 09185107321) is a male connector designed for seamless PCB to cable connections. Crafted from durable beige thermoplastic resin (PBT), this connector ensures reliable performance in a wide range of applications. With a compact design and wave soldering termination method, it offers easy installation on PCBs. Featuring 10 contacts in 2 rows, it provides ample connectivity options. The contacts, made of copper alloy and plated with tin over nickel, guarantee efficient signal transmission. Operating at temperatures ranging from -55°C to 125°C, it is suitable for use in diverse environments. With a current rating of 1A and voltage rating of 1kV, it meets high-performance standards. This SEK connector, with an IP20 rating for protection against solid objects, is ideal for board-to-board connections. UL 94V-0 flammability rating adds to its safety features. Whether in consumer electronics or industrial machinery, this connector ensures secure and stable connections, making it a versatile choice for various projects.