09185107322

Heilind Number:HRT09185107322
Manufacturer:HARTING
Manufacturer Number:09185107322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185107322
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185107322

Detailed Description

Introducing the SEK Low-profile Connector, a versatile and reliable solution for your PCB to cable connections. This male connector, made from durable thermoplastic resin (PBT) in a sleek beige finish, offers a secure and efficient wave soldering termination method. With a high current rating of 1A, it ensures stable performance even in demanding applications. Featuring 10 contacts in 2 rows, each with copper alloy construction and tin over nickel plating, it guarantees excellent conductivity and corrosion resistance. The SEK Connector is designed for straight mounting with a 2.54mm pitch, making it suitable for a wide range of board-to-board and mezzanine stacking configurations. With a wide operating temperature range from -55°C to 125°C and a UL 94V-0 flammability rating, it meets stringent quality standards for reliability and safety. Whether you're designing for industrial machinery, telecommunications, or consumer electronics, the SEK Low-profile Connector is the perfect choice for seamless and durable connectivity.