09185107323

Heilind Number:HRT09185107323
Manufacturer:HARTING
Manufacturer Number:09185107323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185107323
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185107323

Detailed Description

Introducing the SEK Low-profile Connector, a crucial component for seamless PCB to cable connections. This male connector, made of durable thermoplastic resin in a sleek beige hue, ensures reliable performance in any electronic application. With a wave soldering termination method and a maximum operating temperature of 125 °C, it guarantees secure and stable connections even in harsh environments. Featuring 10 contacts in 2 rows, each made of copper alloy with tin over nickel plating, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a right-angle mount angle, it allows for efficient PCB layout and space-saving installation. Rated for 1A current and 1kV voltage, it meets the highest industry standards for performance and safety. Trust the SEK Connector for all your board-to-board PCB connection needs.