09185107324

Heilind Number:HRT09185107324
Manufacturer:HARTING
Manufacturer Number:09185107324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185107324
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185107324

Detailed Description

Introducing the SEK Low-profile Connector, a male connector designed for seamless PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige finish, this connector offers reliable performance in a variety of applications. With a wave soldering termination method and a rated current of 1A, it ensures secure and efficient connectivity. Featuring 10 contacts in 2 rows, each crafted from copper alloy with tin over nickel plating, it guarantees excellent conductivity. With a pitch of 2.54mm and a straight mount angle, it's easy to integrate into your setup. Operating temperature ranging from -55°C to 125°C, along with an IP20 rating for protection, this connector is suitable for diverse environments. RoHS compliant and with a voltage rating of 1 kV, it meets international standards for safety and quality. Perfect for board to board PCB connections, the SEK Connector is a must-have for your electronic projects.