09185107803

Heilind Number:HRT09185107803
Manufacturer:HARTING
Manufacturer Number:09185107803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 10; Performance level: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185107803
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:50 cycle
Wire Size:28 - 26 AWG
Performance Level:Class III
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185107803

Detailed Description

SEK female connector, SKU 09185107803, offers reliable connectivity with a rated current of 2.5A. Constructed with durable thermoplastic resin (PBT) in a sleek beige finish, it features 10 contacts for efficient signal transmission. Meeting performance level 3 standards, this connector is part of the SEK series and is specifically designed for female connections. With a housing made of high-quality plastic, it accommodates 10 contacts in 2 rows, utilizing IDC termination method. The contacts, crafted from copper alloy with tin over nickel plating, ensure optimal conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector has a pitch of 2.54mm and 1.27mm. Its gray housing color blends seamlessly in various setups, and with a mating cycle of 50 cycles, it guarantees long-term durability. Suitable for use with 28-26 AWG wire sizes, it meets RoHS compliance standards and has a voltage rating of 1kV, making it ideal for a wide range of applications in the connector field.