| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185107804 |
| Series: | SEK |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm, 2.54 mm |
| Polarization: | Yes |
| Housing Color: | Gray |
| Mating Cycles: | 50 cycle |
| Wire Size: | 28 - 26 AWG |
| Performance Level: | Class III |
| Current Rating: | 2.5 A |
| Voltage Rating: | 320 V |
| Part Aliases: | |
| SKU: | HRT09185107804 |
09185107804
Specifications
Detailed Description
SEK Female Connector with Closed End Cover is a high-performance solution for secure and reliable wire-to-board connections. With a rated current of 2.5A and 10 contacts, this connector ensures efficient power transmission. Crafted from durable thermoplastic resin in a sleek beige hue, it offers both strength and aesthetic appeal. Featuring IDC termination method and copper alloy contacts with tin over nickel plating, it guarantees excellent conductivity and corrosion resistance. With a wide operating temperature range from -55°C to 125°C, it is suitable for various environments. Compliant with Class III performance level standards, this connector is ideal for demanding industrial applications.

