09185107813

Heilind Number:HRT09185107813
Manufacturer:HARTING
Manufacturer Number:09185107813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 10; Performance level: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185107813
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:50 cycle
Wire Size:28 - 26 AWG
Performance Level:Class III
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185107813

Detailed Description

SEK Female Connector, SKU 09185107813, is a high-performance, reliable solution for your connectivity needs. With a rated current of 2.5A, this connector is suitable for various applications. Its thermoplastic resin (PBT) construction in beige ensures durability and longevity. Featuring 10 contacts arranged in two rows, it offers efficient signal transmission. The IDC termination method makes installation quick and easy. Contacts made of copper alloy with tin over nickel plating guarantee excellent conductivity. Operating temperature ranging from -55°C to 125°C allows for versatile use. With a pitch of 2.54mm, it accommodates wire sizes between 28-26 AWG. RoHS compliant and with a voltage rating of 1kV, you can trust in the safety and quality of this connector. Meet your connectivity requirements with confidence with the SEK Female Connector.