| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185107814 |
| Series: | SEK |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm, 2.54 mm |
| Polarization: | Yes |
| Housing Color: | Gray |
| Mating Cycles: | 50 cycle |
| Wire Size: | 28 - 26 AWG |
| Performance Level: | Class III |
| Current Rating: | 2.5 A |
| Voltage Rating: | 320 V |
| Part Aliases: | |
| SKU: | HRT09185107814 |
09185107814
Specifications
Detailed Description
The SEK Female Connector with Closed End Cover, SKU 09185107814, offers reliable connectivity in a wide range of applications. With a rated current of 2.5A and thermoplastic resin construction in a sleek beige finish, this connector is both durable and aesthetically pleasing. Featuring 10 contacts and a performance level of 3, it ensures efficient signal transmission. The housing, made of high-quality plastic, houses the copper alloy contacts with tin over nickel plating, guaranteeing excellent conductivity and corrosion resistance. With a maximum operating temperature of 125°C and a minimum of -55°C, it is suitable for use in diverse environments. The IDC termination method allows for easy and secure installation, while the 2.54mm pitch and polarization ensure proper alignment. This connector, part of the SEK series, is ideal for use in industrial, automotive, and aerospace applications, meeting the stringent performance standards of Class III. With a current rating of 2.5A and voltage rating of 320V, it is suitable for powering various devices. Whether for data transmission or power supply, the SEK Female Connector is a dependable choice for your connectivity needs.

