09185107901

Heilind Number:HRT09185107901
Manufacturer:HARTING
Manufacturer Number:09185107901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185107901
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185107901

Detailed Description

The SEK Standard Connector ( 09185107901) is a male connector designed for reliable PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige finish, this connector features wave soldering termination for easy assembly. With a high current rating of 1A and 10 copper alloy contacts plated with tin over nickel, it ensures efficient power transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55°C to 125°C. Its IP20 rating guarantees protection against dust and solid objects, while the UL 94V-0 flammability rating ensures safety. Ideal for use in hi-rel environments, the SEK connector is a dependable choice for demanding electronic systems.