09185107903

Heilind Number:HRT09185107903
Manufacturer:HARTING
Manufacturer Number:09185107903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185107903
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185107903

Detailed Description

The SEK Standard Connector, SKU 09185107903, is a reliable and versatile option for PCB to cable connections. This male connector features a durable thermoplastic resin (PBT) housing in a sleek beige color, ensuring both strength and aesthetic appeal. With wave soldering termination and a maximum operating temperature of 125°C, it guarantees secure and efficient performance in a variety of applications. The 10 copper alloy contacts, plated with tin over nickel and noble metal over nickel, offer excellent conductivity and corrosion resistance. RoHS compliant and rated for 1 kV, this connector meets strict environmental and safety standards. Its 2.54mm pitch, right angle mount angle, and 2.9mm tail length make for easy installation, while its IP20 rating provides protection against dust and small particles. Whether used in industrial machinery, consumer electronics, or telecommunications equipment, the SEK Connector delivers high-quality connectivity you can trust.