09185107911

Heilind Number:HRT09185107911
Manufacturer:HARTING
Manufacturer Number:09185107911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185107911
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185107911

Detailed Description

The SEK Male Connector, featuring a beige Thermoplastic resin (PBT) housing, offers a reliable connection from PCB to cable with wave soldering termination. With a rated current of 1A and 10 contacts, this connector ensures efficient power transmission. Its rugged construction, with contacts made of Copper Alloy and plated with Tin Over Nickel, guarantees durability in harsh environments. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of applications. The connector, part of the SEK Standard series, is IP20 rated for protection against dust and moisture. With a right-angle mount and a tail length of 4.5mm, it provides flexibility in installation. UL 94V-0 flammability rating ensures safety compliance, while 1kV voltage rating offers reliable performance. Perfect for use in hi-rel environments, the SEK Male Connector ( 09185107911) is a dependable choice for your connectivity needs.