09185107913

Heilind Number:HRT09185107913
Manufacturer:HARTING
Manufacturer Number:09185107913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185107913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185107913

Detailed Description

SEK Standard Male Connectors are essential components for seamless PCB to cable connections. Crafted from durable beige thermoplastic resin (PBT), these connectors guarantee reliable performance in various electronic applications. With a wave soldering termination method and ten copper alloy contacts plated with tin over nickel, they ensure efficient signal transmission. Rated for 1A current and 1kV voltage, these connectors offer optimal conductivity and safety. Suitable for a wide range of environments with an operating temperature range from -55°C to 125°C, they meet the stringent UL 94V-0 flammability rating. With a pitch of 2.54mm and right-angle mount angle, they facilitate easy installation on PCBs. ROHS compliant and IP20 rated, these connectors prioritize environmental sustainability and protection against dust and moisture ingress. Trust in the SEK Standard Male Connectors for robust and high-performance connectivity solutions.