09185107914

Heilind Number:HRT09185107914
Manufacturer:HARTING
Manufacturer Number:09185107914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185107914
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185107914

Detailed Description

Introducing the SEK Standard Male Connector, designed for seamless PCB to cable connections. Crafted from durable thermoplastic resin (PBT) in a sleek beige hue, this connector features wave soldering termination for easy installation. With a total of 10 contacts and a rated current of 1A, it ensures reliable performance in various applications. The connector's housing material is robust plastic, with a pitch of 2.54mm for efficient PCB integration. Its copper alloy contacts are plated with tin over nickel and noble metal over nickel, guaranteeing optimal conductivity. Operating at temperatures ranging from -55°C to 125°C, it offers versatility and dependability. With an IP20 rating for protection against dust and solid objects, as well as UL 94V-0 flammability rating, it prioritizes safety. Suitable for straight mounting with a tail length of 2.9mm, it is ideal for space-saving designs. Trust in the SEK Standard Male Connector for high-quality connectivity in your electronic systems.