09185107922

Heilind Number:HRT09185107922
Manufacturer:HARTING
Manufacturer Number:09185107922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185107922
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185107922

Detailed Description

SEK Standard Male Connectors are essential components for seamless PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige hue, these connectors offer reliable performance in a range of environments. Featuring a wave soldering termination method, they ensure easy and secure installation. With a rated current of 1A and 10 copper alloy contacts, these connectors facilitate efficient power and signal transmission. Their tin over nickel contact plating guarantees excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -55°C to 125°C, they are suitable for diverse applications. With an IP20 rating for protection against dust and solid objects, these connectors offer peace of mind in industrial settings. The straight mount angle and 2.54mm pitch make them compatible with various PCB designs. Trust in the SEK Standard Male Connectors for robust and dependable connectivity solutions.