09185107923

Heilind Number:HRT09185107923
Manufacturer:HARTING
Manufacturer Number:09185107923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185107923
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185107923

Detailed Description

The SEK Standard Male Connector is a versatile component designed for seamless PCB to cable connections. Constructed from durable thermoplastic resin (PBT) in an elegant beige finish, this connector guarantees reliable performance in a wide range of applications. With a wave soldering termination method and a maximum operating temperature of 125°C, it ensures secure attachment and functionality even in demanding environments. Featuring 10 contacts in 2 rows, each made of high-quality copper alloy with tin over nickel plating, it offers excellent conductivity and corrosion resistance. With an IP20 rating and UL 94V-0 flammability rating, it prioritizes safety and reliability. Suitable for a current rating of 1A and a voltage rating of 1kV, it meets the needs of various electronic setups. Upgrade your connectivity solutions with the SEK Standard Male Connector.