09185107924

Heilind Number:HRT09185107924
Manufacturer:HARTING
Manufacturer Number:09185107924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185107924
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185107924

Detailed Description

SEK Standard Male Connector, SKU 09185107924, offers reliable connectivity in electronic applications. Constructed with durable thermoplastic resin (PBT) in a sleek beige finish, this connector is designed for PCB to cable connections with wave soldering termination. Featuring 10 contacts on 2 rows, each contact is made of copper alloy with tin over nickel and noble metal plating for enhanced conductivity. With a rated current of 1A and voltage rating of 1kV, it ensures efficient power transmission. Operating temperature ranging from -55°C to 125°C, it is suitable for various environments. With a pitch of 2.54mm and IP20 rated for protection against dust and moisture, it guarantees robust performance. UL 94V-0 rated for flammability, it meets stringent safety standards. Perfect for high-reliability applications, this connector is a dependable choice for your connectivity needs.