09185145323

Heilind Number:HRT09185145323
Manufacturer:HARTING
Manufacturer Number:09185145323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185145323
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185145323

Detailed Description

SEK Low-profile Connector ( 09185145323) offers reliable connectivity in PCB to cable applications. This male connector, made of beige thermoplastic resin (PBT), features a durable construction suitable for wave soldering termination. With a rated current of 1A, it ensures efficient power transmission. This gray connector, part of the SEK Low-profile series, has 14 contacts in 2 rows, providing ample connectivity options. Solder termination method and copper alloy contacts with tin over nickel plating guarantee secure connections. Operating in temperatures ranging from -55°C to 125°C, it is suitable for various environments. With an IP20 rating and UL 94V-0 flammability rating, it prioritizes safety. Its 2.54mm pitch and right-angle mount angle offer flexibility in installation. Designed for 250 mating cycles, it ensures long-term performance. This connector, classified under Board To Board PCB Connectors, is ideal for applications requiring high reliability and durability.