09185145324

Heilind Number:HRT09185145324
Manufacturer:HARTING
Manufacturer Number:09185145324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185145324
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185145324

Detailed Description

SEK Low-profile Connector ( 09185145324) offers reliable connectivity in a compact design. This male connector, made of durable thermoplastic resin (PBT) in a sleek beige finish, is ideal for PCB to cable applications with wave soldering termination. With a rated current of 1A, it ensures efficient power transmission. Featuring 14 contacts in 2 rows, each contact is meticulously crafted from copper alloy with tin over nickel plating for enhanced conductivity. Operating in a wide temperature range from -55°C to 125°C, it guarantees performance in diverse environments. With a pitch of 2.54mm, IP20 rating, and UL 94V-0 flammability rating, this connector prioritizes safety and reliability. Suitable for board to board PCB connections, it is a vital component in various electronic systems. (Character count: 155)