09185145329

Heilind Number:HRT09185145329
Manufacturer:HARTING
Manufacturer Number:09185145329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Press-in termination; Rated current: 1A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185145329
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:5.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185145329

Detailed Description

The SEK Low-profile Connector ( 09185145329) is a reliable solution for PCB to cable connections. Featuring a male connector design with 14 contacts in a 2-row configuration, this connector is made of durable thermoplastic resin (PBT) in a sleek beige color. With a press-in termination method and a current rating of 1A, it ensures secure and efficient power transmission. The contacts are made of copper alloy with nickel plating, offering excellent conductivity and corrosion resistance. Operating in temperatures ranging from -55°C to 105°C, it is suitable for a wide range of environments. With an IP20 rating for dust and moisture protection, along with UL 94V-0 flammability rating, it guarantees safety and reliability. Ideal for board to board PCB connections, this connector is a crucial component in electronic assemblies.