09185145901

Heilind Number:HRT09185145901
Manufacturer:HARTING
Manufacturer Number:09185145901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185145901
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185145901

Detailed Description

The SEK Standard Male Connector is a reliable and durable component for PCB to cable connections. Made of high-quality thermoplastic resin (PBT) in a sleek beige color, this connector is designed for wave soldering termination and features 14 contacts for efficient signal transmission. With a maximum operating temperature of 125°C and a minimum of -55°C, it offers versatility for various environments. The copper alloy contacts with tin over nickel plating ensure optimal conductivity, while the IP20 rating guarantees protection against dust and moisture. Suitable for high-density applications, this connector has a pitch of 2.54mm and a right-angle mount angle for easy installation. UL 94V-0 rated for flammability, it meets strict safety standards, making it ideal for use in a wide range of electronic devices.