09185145903

Heilind Number:HRT09185145903
Manufacturer:HARTING
Manufacturer Number:09185145903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185145903
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185145903

Detailed Description

SEK Standard Male Connector offers reliable connectivity in electronic applications. Made of beige thermoplastic resin (PBT), this connector is designed for PCB to cable connections with a wave soldering termination method. With a rated current of 1A, it features 14 contacts arranged in 2 rows. The connector, with a gray color, is constructed of durable plastic housing and copper alloy contacts with tin over nickel plating. It operates efficiently in a wide temperature range from -55°C to 125°C, meeting stringent quality standards with a flammability rating of UL 94V-0. With a pitch of 2.54mm, it provides IP20 protection and can handle voltages up to 1kV, ensuring safe and efficient performance in various environments. Perfect for high-quality PCB applications, the SEK Standard Male Connector guarantees secure and durable connections.