09185145904

Heilind Number:HRT09185145904
Manufacturer:HARTING
Manufacturer Number:09185145904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185145904
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185145904

Detailed Description

The SEK Standard Connector is a reliable and efficient solution for PCB to cable connections. Featuring a male connector with 14 contacts in 2 rows, this connector is made of durable thermoplastic resin (PBT) in a sleek beige color. With a wave soldering termination method, it ensures secure and stable attachment. Rated for a current of 1A and a voltage of 1kV, it meets industry standards for performance and safety. The contacts are made of copper alloy with tin over nickel plating, guaranteeing excellent conductivity and corrosion resistance. With a wide operating temperature range from -55°C to 125°C and a flammability rating of UL 94V-0, it is suitable for a variety of applications. RoHS compliant and with an IP20 rating for protection against dust and moisture, this connector is ideal for use in electronic devices where reliability is paramount.