09185145911

Heilind Number:HRT09185145911
Manufacturer:HARTING
Manufacturer Number:09185145911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185145911
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185145911

Detailed Description

The SEK Standard Connector, SKU 09185145911, is a male connector designed for efficient PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige color, it offers reliable performance in a variety of applications. With a wave soldering termination method and a rated current of 1A, this connector ensures secure and stable connectivity. Featuring 14 contacts in 2 rows, it allows for versatile use. Its copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. With a maximum operating temperature of 125°C and a minimum of -55°C, it is suitable for a wide range of environments. This connector, with a pitch of 2.54mm, IP20 rating, and UL 94V-0 flammability rating, is both safe and efficient. Perfect for PCB Pin Headers, it is a valuable component in any electronics assembly.