| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185145914 |
| Color: | Gray |
| Pitch: | 2.54 mm |
| Series: | SEK Standard |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Number of Contacts: | 14 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09185145914 |
09185145914
Specifications
Detailed Description
SEK Standard Connector is a reliable and efficient male connector designed for PCB to cable applications. Constructed with durable thermoplastic resin (PBT) in a sleek beige finish, it offers optimal performance in a variety of environments. Featuring wave soldering termination for easy installation, this connector has a rated current of 1A and boasts 14 contacts for seamless connectivity. With a rugged plastic housing and copper alloy contacts plated with tin over nickel, it ensures secure and stable connections. Operating at temperatures ranging from -55°C to 125°C, it is suitable for use in diverse industrial settings. The connector's straight mount angle and 2.54mm pitch allow for convenient PCB integration. Compliant with IP20 standards for ingress protection and UL 94V-0 flammability rating, it guarantees safety and reliability. Ideal for high-density PCB applications requiring precision and durability, the SEK Standard Connector is a top choice for engineers and PCB designers.

