09185145921

Heilind Number:HRT09185145921
Manufacturer:HARTING
Manufacturer Number:09185145921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185145921
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185145921

Detailed Description

SEK Standard Connector, SKU 09185145921, offers reliable connectivity for PCB to cable applications. This male connector features a durable thermoplastic resin (PBT) housing in a sleek beige color, perfect for seamlessly integrating into your design. With wave soldering termination, installation is efficient and secure. Rated for a maximum current of 1A across its 14 copper alloy contacts, this connector ensures dependable performance. Its tin over nickel contact plating and UL 94V-0 flammability rating guarantee safety and longevity. Operating between -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and right-angle mount, it offers flexibility in placement. Trust the SEK Standard Connector for your PCB connectivity needs.