09185145924

Heilind Number:HRT09185145924
Manufacturer:HARTING
Manufacturer Number:09185145924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185145924
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185145924

Detailed Description

09185145924 - This SEK Standard Male Connector is ideal for PCB to cable connections, featuring a durable Thermoplastic resin (PBT) construction in a sleek Beige finish. With Wave soldering termination, it offers easy and secure installation. The connector is designed for reliable performance, with a Rated current of 1A and 14 Contacts for efficient connectivity. Its Gray color and Plastic housing material ensure both functionality and visual appeal. With a pitch of 2.54mm and termination method through soldering, it guarantees a stable and lasting connection. The Copper Alloy contacts with Tin Over Nickel and Noble Metal Over Nickel plating provide excellent conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C, along with a voltage rating of 1kV, make it suitable for diverse industrial applications. UL 94V-0 flammability rating ensures safety compliance, while IP20 rating offers protection against solid objects. The connector, part of the SEK Standard series, features Straight mount angle and a tail length of 2.9mm, facilitating convenient installation. With its 2 rows design and hi_rel No designation, it meets the demands of high-performance connectivity in various electronic systems.