09185146024

Heilind Number:HRT09185146024
Manufacturer:HARTING
Manufacturer Number:09185146024
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185146024
Color:Gray
Series:SEK Standard
Gender:Male
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:500 V
SKU:HRT09185146024

Detailed Description

SEK Standard Male Connector is designed for reliable PCB to cable connections in electronic applications. With a housing made of durable thermoplastic resin (PBT) in a sleek beige color, this connector offers a secure and efficient solution. Featuring 14 contacts in 2 rows, it ensures seamless signal transmission. The wave soldering termination method guarantees easy installation on the PCB. Rated for a current of 1A and a voltage of 500V, it meets high-performance requirements. With a wide operating temperature range of -55°C to 125°C and a flammability rating of UL 94V-0, it ensures safety and reliability in any environment. RoHS compliant and with a contact plating of Tin Over Nickel, Noble Metal Over Nickel, it also meets environmental standards. Perfect for Board To Board PCB Connections, the SEK Standard Male Connector is a top choice for engineers and designers seeking quality and performance in their projects.