09185146323

Heilind Number:HRT09185146323
Manufacturer:HARTING
Manufacturer Number:09185146323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185146323
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185146323

Detailed Description

SEK Low-profile Connector is a male connector designed for efficient PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige color, it offers reliable performance in various electronic applications. With a compact design and wave soldering termination, it ensures secure and easy installation. Featuring 14 contacts in 2 rows, it provides ample connectivity options. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -55°C to 125°C, it is suitable for diverse environments. With a pitch of 2.54mm and right-angle mount angle, it offers flexibility in PCB layouts. Certified with UL 94V-0 flammability rating and RoHS compliance, it meets industry standards for safety and environmental responsibility. Perfect for board-to-board and mezzanine applications, the SEK Connector is a high-quality solution for your connectivity needs.