09185146324

Heilind Number:HRT09185146324
Manufacturer:HARTING
Manufacturer Number:09185146324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185146324
Color:Gray
Pitch:2.54 mm
Gender:Male
Series:SEK Low-profile
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:14
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185146324

Detailed Description

Introducing the SEK Low-profile Connector, designed for seamless PCB to cable connections. This male connector features a durable thermoplastic resin housing in a sleek beige finish. With a total of 14 contacts arranged in 2 rows, it offers reliable connectivity for your electronic devices. The wave soldering termination method ensures easy installation on PCBs, while the copper alloy contacts with tin over nickel plating guarantee excellent conductivity. Rated for a current of 1A and a voltage of 1kV, this connector is suitable for a wide range of applications. With a temperature range of -55°C to 125°C and a flammability rating of UL 94V-0, it ensures safe and efficient performance. RoHS compliant and with an IP20 rating for protection against dust and moisture, you can trust in the quality and reliability of this SEK connector. Perfect for use in board to board, mezzanine, and board stacking configurations, it is an essential component for your electronic projects. Upgrade your connectivity solutions with the SEK Low-profile Connector.