09185146814

Heilind Number:HRT09185146814
Manufacturer:HARTING
Manufacturer Number:09185146814
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector, Closed end cover; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 14; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185146814
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185146814

Detailed Description

The SEK Female Connector with Closed End Cover, SKU 09185146814, is a high-performance component designed for reliable connectivity in demanding environments. Featuring a thermoplastic resin (PBT) construction in a beige hue, this connector offers durability and resistance to heat, making it suitable for a wide range of applications. With 14 gold-plated contacts and a current rating of 2.5A, it ensures efficient power transmission and signal integrity. The IDC termination method allows for quick and easy installation, while the 2.54mm pitch and 1.27mm row spacing accommodate various wire sizes. Operating at temperatures ranging from -55°C to 125°C, this connector is suitable for use in extreme conditions. With a Class II performance level and a 250-cycle mating lifespan, it guarantees long-term reliability. Perfect for use in aerospace, automotive, industrial, and other hi-rel applications, the SEK Female Connector is an essential component for your connectivity needs.