09185146911

Heilind Number:HRT09185146911
Manufacturer:HARTING
Manufacturer Number:09185146911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185146911
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185146911

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14. This SEK Standard connector, boasting a sleek Gray hue, is a must-have in any electronic setup. Constructed with durable Plastic housing and featuring 14 contacts arranged in 2 rows, it ensures reliable connectivity. The solder termination method with Copper Alloy contacts plated with Tin Over Nickel and Noble Metal Over Nickel guarantees optimal performance. With a wide operating temperature range of -55 to 125 °C, a pitch of 2.54 mm, and an IP20 rating, it's suitable for various environments. Its right-angle mount and 4.5 mm tail length offer flexibility in installation. UL 94V-0 flammability rating, 1 A current and 1 kV voltage ratings make it a safe and efficient choice for PCB applications. Elevate your connectivity game with this high-quality SEK connector.