09185146912

Heilind Number:HRT09185146912
Manufacturer:HARTING
Manufacturer Number:09185146912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185146912
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:14
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185146912

Detailed Description

SEK Standard Male Connector offers reliable connectivity in electronic devices. Made from durable thermoplastic resin (PBT) in a sleek beige color, this connector is designed for PCB to cable applications with wave soldering termination. With a rated current of 1A and 14 contacts, it ensures efficient power transmission. The connector features a straight mount angle and solder termination method, with a pitch of 2.54mm for easy installation. With a wide operating temperature range from -55°C to 125°C and IP20 rating, it guarantees performance in various environments. Its UL 94V-0 flammability rating ensures safety, while contact plating of Tin Over Nickel and Noble Metal Over Nickel provides corrosion resistance. Ideal for high-quality connectivity in PCB applications.