09185146913

Heilind Number:HRT09185146913
Manufacturer:HARTING
Manufacturer Number:09185146913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185146913
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:14
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185146913

Detailed Description

SEK Standard Male Connector is a reliable and efficient solution for PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige finish, this connector ensures secure and stable performance. With a wave soldering termination method, installation is quick and hassle-free. Featuring 14 contacts and a contact plating of Tin Over Nickel and Noble Metal Over Nickel, it guarantees excellent conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C, and a current rating of 1A make it suitable for a wide range of applications. Meeting IP20 standards for ingress protection and UL 94V-0 flammability rating, it prioritizes safety and reliability. Perfect for use in various electronic devices, the SEK Standard Male Connector is a must-have component for any PCB assembly project.