09185146914

Heilind Number:HRT09185146914
Manufacturer:HARTING
Manufacturer Number:09185146914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185146914
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185146914

Detailed Description

SEK Standard Connector, SKU 09185146914, features a male connector with a durable Thermoplastic resin (PBT) construction in a sleek Beige hue. Designed for PCB to cable connections, it offers efficient Wave soldering termination. With a high current rating of 1A and 14 contacts, it ensures reliable performance. The connector, part of the SEK Standard series, boasts a sturdy Plastic housing and Copper Alloy contacts with Tin Over Nickel plating for enhanced conductivity. Operating temperature ranging from -55°C to 125°C, it guarantees durability in various environments. With a pitch of 2.54mm and IP20 rating, it's suitable for a wide range of applications. RoHS compliant and with a voltage rating of 1kV, this connector meets stringent quality standards.