09185146921

Heilind Number:HRT09185146921
Manufacturer:HARTING
Manufacturer Number:09185146921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185146921
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185146921

Detailed Description

SEK Standard Male Connector is a reliable and efficient solution for PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige color, this connector ensures secure and stable performance. With a wave soldering termination method, installation is quick and hassle-free. Rated for a current of 1A and featuring 14 contacts, it guarantees optimal conductivity. The connector is designed for high temperature environments, with a maximum operating temperature of 125°C and a minimum of -55°C. Its IP20 rating provides protection against dust and moisture, making it suitable for a variety of industrial applications. The right-angle mount angle and 2.54mm pitch offer flexibility in installation, while the UL 94V-0 flammability rating ensures safety compliance. Trust in the SEK Standard Male Connector for dependable and long-lasting connectivity.